The Mini-Fit RTC 46207 is a 4-position, 2-row through hole connector with a maximum operating temperature range of -40°C to 105°C. It features a brass contact material with a tin plating and a male pin contact type. The connector has a pitch of 0.165inch and a row spacing of 0.165inch. It is RoHS compliant and available in a tray packaging with 4560 pieces per package. The connector is designed for use in a variety of applications and is suitable for use with a maximum voltage rating of 600V AC.
Checking distributor stock and pricing after the page loads.
Molex 0462070204 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 9.6mm |
| Length | 16.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 4560 |
| Packaging | Tray |
| Pitch | 0.165inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® RTC 46207 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.