
The Mini-Fit RTC 46207 is a 10-position, 2-row through-hole connector with a maximum operating temperature range of -40°C to 105°C. It features a black color with a brass contact material and tin plating. The connector has a length of 29.2mm and a depth of 9.6mm, with a pitch of 4.2mm and row spacing of 0.165inch. It is RoHS compliant and available in a tray packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0462070210 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 9.6mm |
| Length | 29.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® RTC 46207 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0462070210 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
