
4-circuit, 2-row vertical header with a 4.2mm pitch, designed for through-hole mounting. Features male pin contacts made of brass with tin plating, offering a 13A current rating and a 600V AC voltage rating. Operates within a temperature range of -40°C to 105°C. This connector is RoHS compliant, glow wire compliant, and low halogen.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0462071004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0462071004 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1920 |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® RTC 46207 |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0462071004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.