
This 8-position rectangular connector is designed for high-voltage applications, with a maximum rating of 600V AC. It features a brass contact material with a tin plating and a male pin contact type. The connector is compliant with glow wire and RoHS regulations, and has a low halogen content. It is available in a tray packaging with a 4.2mm pitch and a straight orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0462071008 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® RTC 46207 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0462071008 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.