
This 24-position connector features a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a current rating of 9A and a maximum voltage rating of 600V AC. The connector is compliant with glow wire and RoHS standards, and is packaged in a tray with 1440 units. It has a pitch of 4.2mm and a row spacing of 0.165inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0462071024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0462071024 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 9A |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Circuits | 24 |
| Number of Contacts | 24 |
| Number of Ports | 1 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1440 |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® RTC 46207 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0462071024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.