6-circuit, 2-row, straight, through-hole mount header with male pin contacts. Features 4.2mm pitch and 0.165-inch row spacing, rated for 9A current and 600V AC/DC. Constructed with brass contacts and tin plating, operating between -40°C and 105°C. This low halogen, RoHS compliant component is supplied in tray packaging.
Molex 0462071106 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 9A |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1380 |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® RTC 46207 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0462071106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.