4-position, 2-row male pin header for power applications. Features a 4.2mm pitch and straight, through-hole mounting. Offers a 13A current rating and 600V AC voltage rating. Constructed with brass contacts plated in tin, operating within a -40°C to 105°C temperature range. Supplied in tray packaging.
Molex 0462071204 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Post Length | 5.26mm |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® RTC 46207 |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0462071204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.