
The Molex Mini-Fit RTC 46207 connector features 12 male pin contacts with a brass material and tin plating. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is rated for 600V AC and is RoHS compliant. It is available in a tray packaging with a pitch of 4.2mm and a row spacing of 0.165inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0462071212 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Ports | 1 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® RTC 46207 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0462071212 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.