The EXTreme Guardian 46819 is a female blade socket with a contact material of copper alloy and a contact plating of tin. It is designed for socket mount and is packaged on a tape and reel. The component is not radiation hardened and is compliant with RoHS regulations. The wire or cable gauge is 10AWG, and the termination is crimped.
Checking distributor stock and pricing after the page loads.
Molex 0468190001 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Female Blade Socket |
| Mount | Socket |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EXTreme Guardian 46819 |
| Termination | Crimp |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
No datasheet is available for this part.