The EXTreme Guardian 46819 series is a range of female blade sockets from Molex. These sockets feature a contact material of copper alloy and are plated with tin. They are designed for socket mount and are suitable for use with 8AWG wire or cable. The components are RoHS compliant and are available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Molex 0468190002 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Female Blade Socket |
| Mount | Socket |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | EXTreme Guardian 46819 |
| Termination | Crimp |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
No datasheet is available for this part.