Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0468190003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0468190003 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Female Blade Socket |
| Mount | Socket |
| Packaging | Tape and Reel |
| Series | EXTreme Guardian 46819 |
| Termination | Crimp |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0468190003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.