Molex 0468190011 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Blade Socket |
| Mount | Socket |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | EXTreme Guardian™ 46819 |
| Termination | Crimp |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0468190011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.