The EXTreme Guardian Female Blade Socket from Molex features a contact material of copper alloy and a contact plating of gold. It has a contact type of female blade socket and a gender of female. The socket is designed for socket mount and can be terminated with a crimp connection. The socket is packaged in tape and reel format with a quantity of one per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0468190012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0468190012 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Blade Socket |
| Gender | Female |
| Mount | Socket |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | EXTreme Guardian™ 46819 |
| Termination | Crimp |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0468190012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.