The EXTreme Guardian Female Blade Socket from Molex features a copper alloy contact material with gold plating, suitable for 6AWG wire or cable. It is designed for crimp termination and is available in tape and reel packaging. This component is part of the EXTreme Guardian 46819 series.
Checking distributor stock and pricing after the page loads.
Molex 0468190013 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Blade Socket |
| Gender | Female |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | EXTreme Guardian™ 46819 |
| Termination | Crimp |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
No datasheet is available for this part.