
Rectangular power connector featuring 4 male pin contacts with brass construction and tin plating. Designed for through-hole mounting with a right-angle orientation, this connector operates within a temperature range of -40°C to 105°C and supports a maximum voltage rating of 600V AC. The black housing is halogen-free and RoHS compliant, with a pitch and row spacing of 0.165 inches.
Checking distributor stock and pricing after the page loads.
Molex 0469911004 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 20.2mm |
| Housing Color | Black |
| Length | 9.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 0.165inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® RTC 46991 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.