This 8-position 2-row through-hole male pin header from Molex features a black color and tin contact plating. It is designed for use with the Mini-Fit RTC 46991 series and is packaged in a tray. The header has a pitch of 0.165inch and a row spacing of 0.165inch, making it suitable for a variety of applications. The contacts are solder terminated and are compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0469911008 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0469911008 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Gender | Male |
| Mount | Through Hole |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.165inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® RTC 46991 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0469911008 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.