The 0469940512 is a Mini-Fit Jr. series receptacle housing designed for high-current power applications. It features 5 circuits in a single-row configuration with a 4.20mm pitch. The housing is constructed from black Polyamide (Nylon) resin and is Glow-Wire capable, making it suitable for unattended appliances. It utilizes a positive latching mechanism to ensure secure mating with headers and plugs. This part is intended for use with Mini-Fit 5556 and Mini-Fit Plus 45750 crimp terminals.
Checking distributor stock and pricing after the page loads.
| Number of Positions | 5 |
| Pitch - Mating Interface | 4.20mm |
| Number of Rows | 1 |
| Operating Temperature Range | -40 to +105°C |
| Current - Maximum per Contact | 13.0A |
| Flammability | 94V-2UL Rating |
| Material - Resin | Nylon |
| Glow-Wire Capable | Yes |
| Lock to Mating Part | Positive Lock |
| Mounting Style | Free Hanging (In-Line) |
| Color | Black |
| RoHS | Compliant |
| Reach Svhc | Not Contained Per -D(2022)9120-DC (17 Jan 2023) |
| Low-halogen Status | Low-Halogen |
| Glow-wire Compliant | Yes |