
This 2-position 2-contact connector features gold contact plating and a current rating of 2A. It is available in tape and reel packaging with a quantity of 12,000 units. The connector is compliant with RoHS regulations but not glow wire compliant. It has a DC rated voltage of 12V and is designed for through hole termination.
Molex 0471190001 technical specifications.
| Contact Plating | Gold |
| Current Rating | 2A |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Pitch | 4mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 47119 |
| Termination | Through Hole |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
No datasheet is available for this part.