
This 19-position shielded receptacle from Molex features a DC rated voltage of 40V and is RoHS compliant. It has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The receptacle is available in a 960-piece tray packaging and is suitable for surface mount, through hole, and flanged mounting options.
Molex 0471518121 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount, Through Hole, Flanges, Horizontal |
| Number of Contacts | 19 |
| Number of Ports | 1 |
| Number of Positions | 19 |
| Orientation | Right Angle |
| Package Quantity | 960 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 47151 |
| Shielding | Shielded |
| Termination | Solder |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0471518121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.