Sign in to ask questions about the Molex 0472190001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0472190001 technical specifications.
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 47219 |
| RoHS | Compliant |
Download the complete datasheet for Molex 0472190001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
