This connector features 20 copper alloy contacts with gold plating, suitable for high-reliability applications. It has a flammability rating of UL94 V-0 and is shielded for electromagnetic interference protection. The connector is available in bulk packaging and can withstand 10,000 mating cycles. It can operate between -20°C and 85°C, making it suitable for a wide range of environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0472710111 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0472710111 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Mating Cycles | 10000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging, Surface Mount |
| Number of Contacts | 20 |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1mm |
| Series | 47271 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0472710111 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.