
Right angle, surface mount receptacle for telecom and datacom applications. Features 5 contacts with gold-plated copper alloy material. Operates within a -30°C to 85°C temperature range and supports a 30V AC maximum voltage rating. This low halogen, RoHS and REACH compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0473460001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0473460001 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 5.43mm |
| Length | 7.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 30V |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.65mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0473460001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.