Molex 0473461001 technical specifications.
| Features | Shielded |
| Gender | Receptacle |
| Mount | Surface Mount, Horizontal |
| Number of Contacts | 5 |
| Package Quantity | 14000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 47346 |
| RoHS | Compliant |
Download the complete datasheet for Molex 0473461001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.