
This 6-position right angle surface mount connector features a bronze contact material with gold plating. It has a depth of 18.1mm and is available in a packaging quantity of 800 pieces per reel. The connector is suitable for operating temperatures between -40°C and 85°C and can be solder terminated.
Molex 0473883001 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 18.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | 47388 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.