Molex 0479480001 technical specifications.
| Package/Case | SMD/SMT |
| Impedance | 50R |
| Max Frequency | 2.4835GHz |
| Min Frequency | 2.4GHz |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 0479480001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
