Sign in to ask questions about the Molex 0479501001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0479501001 technical specifications.
| Height | 0.004inch |
| Mount | Adhesive |
| Number of Bands | 2 |
| Package Quantity | 48 |
| Packaging | Tray |
| Return Loss | -10dB |
| Series | 47950 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Molex 0479501001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.