Molex 0480251190 technical specifications.
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Depth | 25.4mm |
| Housing Color | Black |
| Length | 18.34mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 0480251190 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.