
Right-angle, through-hole RJ45 connector featuring 8 positions and 8 loaded contacts. This female connector has a 2.54mm pitch and 4 cores per jack, with bronze contacts plated in gold for reliable termination. Operating within a temperature range of -40°C to 70°C and rated for a maximum of 150V AC, it offers unshielded connectivity. The black housing complements the green color, and the component is supplied in a tray of 1080 units, adhering to RoHS compliance.
Molex 0480252090 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 25.4mm |
| Direction | Up |
| Gender | Female |
| Housing Color | Black |
| Length | 18.34mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Cores per Jack | 4 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1080 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 48025 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0480252090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.