The MDC 48168 series connector features 12 positions with a 0.8mm pitch, suitable for surface mount applications. It has a maximum operating temperature range of -40°C to 85°C and a maximum voltage rating of 50V. The connector is available in tape and reel packaging and has a termination of solder. The contact material is copper alloy with a tin plating, and the housing color is white.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0481681201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0481681201 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Depth | 6.3mm |
| Housing Color | White |
| Length | 9mm |
| Mated Stacking Heights | 3.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| Series | MDC 48168 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0481681201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.