
The Molex 0482009260 is a female through hole connector with 184 positions in a 2-row configuration. It features a 2.54mm pitch and is made with a polyphenylene insulation material. The connector has a maximum operating temperature of 85°C and a minimum operating temperature of -10°C. It is RoHS compliant and has a gold contact plating with a bronze contact material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0482009260 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Number of Contacts | 184 |
| Number of Positions | 184 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 48200 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0482009260 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.