Conn D-Subminiature PIN 15 POS 2.77mm Solder RA Thru-Hole 15 Terminal 1 Port Tray
Molex 0482026153 technical specifications.
| Contact Plating | Tin, Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Orientation | Right Angle |
| Pitch | 2.77mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.