Sign in to ask questions about the Molex 0483380056 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0483380056 technical specifications.
| Card Thickness | 0.039inch |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Thermoplastic |
| Mount | Surface Mount |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.031inch |
| RoHS Compliant | Yes |
| Series | 48338 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0483380056 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.