This 24-position right angle header features a shielded design with a gold-plated contact finish and a copper alloy/stainless steel contact material. It has a maximum operating temperature of 65°C and a minimum operating temperature of -20°C. The header is RoHS compliant and available in a package quantity of 1000. It is suitable for surface mount applications and is packaged on a tape and reel.
Sign in to ask questions about the Molex 0490450011 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0490450011 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Stainless Steel |
| Contact Plating | Gold |
| Depth | 8.2mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 16.4mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | 49045 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0490450011 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
