Conn Bulb Socket SKT 2 POS Solder ST Thru-Hole Bag
Checking distributor stock and pricing after the page loads.
| Mount | Through Hole |
| Number of Contacts | 2 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |