
Female push-on terminal featuring brass body and contact material, both with tin plating. Non-insulated design with a 2.54mm pitch and 0.031-inch insulation diameter. Accommodates wire gauges from 14AWG to 22AWG, with a maximum of 22AWG specified. Tab dimensions are 0.275-inch length, 0.02-inch thickness, and 0.187-inch width. Crimp termination, free-hanging mount, and tape and reel packaging.
Molex 05-06-0301 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Package/Case | 0301 |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 5.99mm |
| Gender | Female |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.031inch |
| Length | 0.63inch |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 2176 |
| Tab Length | 0.275inch |
| Tab Thickness | 0.02inch |
| Tab Width | 0.187inch |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 05-06-0301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.