
Signal wire terminal for crimp termination, featuring bronze contact material with gold plating. This component is halogen-free and RoHS compliant, ensuring environmental responsibility in electronic assemblies. Designed for efficient use with connector assembly hand tools.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0503948051 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0503948051 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.