Molex 0503988100 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Length | 15mm |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 50398 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0503988100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.