Molex 0505168041 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Packaging | Tape and Reel |
| Series | Pico-Gold™ 50516 |
| Termination | Crimp |
| Wire Gauge (Max) | 32AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0505168041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.