Contact SKT Crimp ST Cable Mount Bag
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Length | 5.5mm |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Series | PanelMate™ 50753 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 32AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Gauge | 32AWG |
| RoHS | Compliant |