
This Molex header features a 1-row straight design with a 1.25mm pitch and a length of 19.25mm, with a depth of 3.95mm. It is packaged in a bag and is compliant with RoHS and REACH standards. The operating temperature range is from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0510211400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 3.95mm |
| Housing Color | Natural |
| Length | 19.25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 0510211400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.