
This 7-position free-hanging female socket connector from Molex features a natural color housing and a crimp termination. The connector has a pitch of 0.138inch and is available in a bulk packaging with 500 pieces per pack. It operates over a temperature range of -40°C to 105°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Contact Type | Female Socket |
| Depth | 13.3mm |
| Housing Color | Natural |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Series | 51067 |
| Termination | Crimp |
| RoHS | Compliant |
