
The Molex Mi II 51089 connector features 14 female socket contacts with a 2mm pitch, suitable for free hanging applications. It has a grey housing and grey color, with a length of 17.5mm and a depth of 6.2mm. The connector operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations. It is packaged in a bag and can be terminated with crimping, accommodating wire gauges from 24AWG to 30AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0510891405 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Type | Female Socket |
| Depth | 6.2mm |
| Housing Color | Grey |
| Length | 17.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Mi II 51089 |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0510891405 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.