
The Molex Mi II 51089 connector features 16 female socket contacts with a 2mm pitch, housed in a grey plastic body. It is designed for free-hanging applications and can be terminated with crimped wires up to 30AWG. The connector operates over a temperature range of -40°C to 105°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Type | Female Socket |
| Depth | 6.2mm |
| Gender | Female |
| Housing Color | Grey |
| Length | 19.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Mi II 51089 |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |