Conn Housing RCP 24 POS 2mm Crimp ST Cable Mount Mi II™ Bag
Molex 0510892405 technical specifications.
| Color | Grey |
| Contact Type | Female Socket |
| Depth | 6.2mm |
| Housing Color | Grey |
| Length | 27.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Mi II 51089 |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
No datasheet is available for this part.