
The Molex Mi II 51089 connector features 28 female sockets with a 2mm pitch, suitable for free hanging applications. It has a grey housing and is available in a bag packaging. The connector operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations. It can accommodate wire gauges from 24AWG to 30AWG and is terminated with crimp connections.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Type | Female Socket |
| Depth | 6.2mm |
| Housing Color | Grey |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Mi II 51089 |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |