Molex 0510893405 technical specifications.
| Depth | 6.2mm |
| Housing Color | Grey |
| Length | 37.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 2mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0510893405 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.