The Molex Mi II 51089 connector is a 60-position, 2mm pitch, female socket connector with a grey housing and grey color. It features a free hanging mount and is designed for use in applications with operating temperatures between -40°C and 105°C. The connector is RoHS compliant and has a maximum wire gauge of 30AWG and a minimum wire gauge of 24AWG.
Molex 0510896005 technical specifications.
| Color | Grey |
| Contact Type | Female Socket |
| Depth | 6.2mm |
| Gender | Female |
| Housing Color | Grey |
| Length | 63.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Mi II™51089 |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0510896005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.