
The Molex Mi II 51090 series connector features 7 female sockets with a 2mm pitch, suitable for free-hanging applications. It has a natural color housing and a natural color contact. The connector measures 16.9mm in length and 5.7mm in depth. It is compliant with RoHS regulations and can operate within a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0510900700 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Type | Female Socket |
| Depth | 5.7mm |
| Housing Color | Natural |
| Length | 16.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Mi II 51090 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0510900700 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.