This 2-position female socket has a natural color housing and is designed for free-hanging mounting. It features a crimp termination and is available in bulk packaging. The socket operates within a temperature range of -40°C to 105°C and has a maximum voltage rating of 250V AC.
Molex 0511630200 technical specifications.
| Color | Natural |
| Contact Type | Female Socket |
| Depth | 9.6mm |
| Housing Color | Natural |
| Length | 6.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.098inch |
| RoHS Compliant | Yes |
| Series | 51163 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0511630200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.