
The Mini-Lock 51163 is a 11-position rectangular connector with a 2.5mm pitch and crimp termination. It has a natural housing color and is available in bulk packaging. The connector is designed for free hanging applications and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and suitable for use in a variety of applications.
Molex 0511631100 technical specifications.
| Color | Natural |
| Contact Type | Female Socket |
| Depth | 9.6mm |
| Housing Color | Natural |
| Length | 28.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | Mini-Lock 51163 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0511631100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.